Circular Connector Standard 5 / 5 Male Pins / Male Pins Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Connector Standard 5 / 5 Male Pins / Male Pins Panel Mount
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

S58-A05-MMR001

DigiKey Part Number
37-S58-A05-MMR001-ND
Manufacturer
Manufacturer Product Number
S58-A05-MMR001
Description
M12 // SADPT // 5P // A // MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Circular Connector Standard 5/5 Male Pins/Male Pins Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
NorComp Inc.
Housing Material
Brass
Series
Housing Color
Black
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Shielding
Unshielded
Connector Style
Standard
Includes
3 pcs - 1 Adapter, 1 Nut, 1 O-Ring
Convert From (Adapter End)
Male Pins
Current Rating (Amps)
4A
Convert To (Adapter End)
Male Pins
Voltage Rating
60V
Shell Size - Insert (Convert From)
M12
Operating Temperature
-40°C ~ 85°C
Shell Size - Insert (Convert To)
M12
Orientation (Convert From)
A
Number of Positions (Convert From)
5
Orientation (Convert To)
A
Number of Positions (Convert To)
5
Material Flammability Rating
UL94 V-0
Mounting Type
Panel Mount
Housing Finish
Nickel
Mounting Feature
Bulkhead - Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1871,21000 Kč871,21 Kč
20705,08150 Kč14 101,63 Kč
40671,44775 Kč26 857,91 Kč
60652,52683 Kč39 151,61 Kč
100629,44860 Kč62 944,86 Kč
260588,46331 Kč153 000,46 Kč
Manufacturers Standard Package
Unit Price without VAT:871,21000 Kč
Unit Price with VAT:1 054,16410 Kč