



S58-A05-MFR001 | |
|---|---|
DigiKey Part Number | 37-S58-A05-MFR001-ND |
Manufacturer | |
Manufacturer Product Number | S58-A05-MFR001 |
Description | M12 // SADPT // 5P // A // MF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Standard 5/5 Female Sockets/Male Pins Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Standard | |
Convert From (Adapter End) | Female Sockets | |
Convert To (Adapter End) | Male Pins | |
Shell Size - Insert (Convert From) | M12 | |
Shell Size - Insert (Convert To) | M12 | |
Number of Positions (Convert From) | 5 | |
Number of Positions (Convert To) | 5 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Nut | |
Fastening Type | Threaded | |
Housing Material | Polyvinyl Chloride (PVC) | |
Housing Color | Black | |
Features | Coupling Nut | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Shielding | Unshielded | |
Includes | 3 pcs - 1 Adapter, 1 Nut, 1 O-Ring | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 85°C | |
Orientation (Convert From) | A | |
Orientation (Convert To) | A | |
Material Flammability Rating | UL94 V-0 | |
Housing Finish | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,21000 Kč | 871,21 Kč |
| 20 | 705,08150 Kč | 14 101,63 Kč |
| 40 | 671,44775 Kč | 26 857,91 Kč |
| 60 | 652,52683 Kč | 39 151,61 Kč |
| 100 | 629,44860 Kč | 62 944,86 Kč |
| 260 | 588,46331 Kč | 153 000,46 Kč |
| Unit Price without VAT: | 871,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 054,16410 Kč |



