



RJADK15P7080831 | |
|---|---|
DigiKey Part Number | RJADK15P7080831-ND |
Manufacturer | |
Manufacturer Product Number | RJADK15P7080831 |
Description | ADAPT DB15M TO RJ45 JACK GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Male To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 15 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,13000 Kč | 112,13 Kč |
| 10 | 95,26800 Kč | 952,68 Kč |
| 25 | 89,30040 Kč | 2 232,51 Kč |
| 50 | 85,03360 Kč | 4 251,68 Kč |
| 100 | 80,97250 Kč | 8 097,25 Kč |
| 300 | 74,93347 Kč | 22 480,04 Kč |
| 500 | 72,28226 Kč | 36 141,13 Kč |
| 1 000 | 68,83480 Kč | 68 834,80 Kč |
| 2 500 | 64,52988 Kč | 161 324,70 Kč |
| Unit Price without VAT: | 112,13000 Kč |
|---|---|
| Unit Price with VAT: | 135,67730 Kč |




