



DBM-25FRJ45 | |
|---|---|
DigiKey Part Number | 4771-DBM-25FRJ45-ND |
Manufacturer | |
Manufacturer Product Number | DBM-25FRJ45 |
Description | DB25/RJ45 MODULAR ADPT 10PCS/PAK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To Modular, Female Jack, 8p8c (RJ45) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 25 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 529,15000 Kč | 529,15 Kč |
| 10 | 502,69200 Kč | 5 026,92 Kč |
| 50 | 476,23460 Kč | 23 811,73 Kč |
| 100 | 449,77720 Kč | 44 977,72 Kč |
| 250 | 423,31968 Kč | 105 829,92 Kč |
| 500 | 396,86220 Kč | 198 431,10 Kč |
| Unit Price without VAT: | 529,15000 Kč |
|---|---|
| Unit Price with VAT: | 640,27150 Kč |



