
CCA-025-M02R152 | |
---|---|
DigiKey Part Number | CCA-025-M02R152-ND |
Manufacturer | |
Manufacturer Product Number | CCA-025-M02R152 |
Description | CABLE ASY D TO MICR D 25P BLK 2M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 6.56' (2.00m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 466,64000 Kč | 1 466,64 Kč |
10 | 1 246,71700 Kč | 12 467,17 Kč |
25 | 1 168,71280 Kč | 29 217,82 Kč |
50 | 1 112,98440 Kč | 55 649,22 Kč |
100 | 1 059,93040 Kč | 105 993,04 Kč |
Unit Price without VAT: | 1 466,64000 Kč |
---|---|
Unit Price with VAT: | 1 774,63440 Kč |