
CCA-025-I72R152 | |
|---|---|
DigiKey Part Number | NOR1151-ND |
Manufacturer | |
Manufacturer Product Number | CCA-025-I72R152 |
Description | CABLE ASSY D TO MICR D 25P 1.83M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer NorComp Inc. | Number of Positions 25 |
Series | Length 6.00' (1.83m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black, Individual (Round) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Individual Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 482,46000 Kč | 1 482,46 Kč |
| 10 | 1 260,02700 Kč | 12 600,27 Kč |
| 25 | 1 181,18800 Kč | 29 529,70 Kč |
| 50 | 1 124,85860 Kč | 56 242,93 Kč |
| 100 | 1 071,23610 Kč | 107 123,61 Kč |
| Unit Price without VAT: | 1 482,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 793,77660 Kč |

