25 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

982-025-020R121

DigiKey Part Number
925UAE-ND
Manufacturer
Manufacturer Product Number
982-025-020R121
Description
CONN BACKSHELL 25P 90/180DEG SHD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Silver 90°, 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
982-025-020R121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
90°, 180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel over Copper
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1321,27000 Kč321,27 Kč
10273,07900 Kč2 730,79 Kč
25255,96560 Kč6 399,14 Kč
50243,74900 Kč12 187,45 Kč
100232,11820 Kč23 211,82 Kč
250217,59640 Kč54 399,10 Kč
500207,22170 Kč103 610,85 Kč
1 000197,34445 Kč197 344,45 Kč
Manufacturers Standard Package
Unit Price without VAT:321,27000 Kč
Unit Price with VAT:388,73670 Kč