
979-015-010R031 | |
|---|---|
DigiKey Part Number | 979-15PGE-ND |
Manufacturer | |
Manufacturer Product Number | 979-015-010R031 |
Description | CONN BACKSHELL 15POS 180DEG GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 979-015-010R031 Models |
Category | Cable Type Round |
Manufacturer NorComp Inc. | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 15 | Features Mating Screws 4-40 |
Compatible Shell Size A | Color Gray |
Compatible D-Sub Size 15pos and HD26pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 983-015-010R012 | NorComp Inc. | 2 000 | 983-015-010R012-ND | 45,67000 Kč | Parametric Equivalent |
| 983-015-010R031 | NorComp Inc. | 1 457 | 915PE-ND | 49,43000 Kč | Parametric Equivalent |
| 165X13379X | Amphenol CONEC | 209 | 626-1961-ND | 199,38000 Kč | Parametric Equivalent |
| 1731110025 | Molex | 272 | WM12644-ND | 104,69000 Kč | Parametric Equivalent |
| 1731140264 | Molex | 154 | 900-1731140264-ND | 142,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,63000 Kč | 44,63 Kč |
| 10 | 37,83200 Kč | 378,32 Kč |
| 25 | 35,46280 Kč | 886,57 Kč |
| 50 | 33,76500 Kč | 1 688,25 Kč |
| 100 | 32,15080 Kč | 3 215,08 Kč |
| 250 | 30,13704 Kč | 7 534,26 Kč |
| 500 | 28,69800 Kč | 14 349,00 Kč |
| 1 000 | 27,32863 Kč | 27 328,63 Kč |
| 2 500 | 25,61856 Kč | 64 046,40 Kč |
| Unit Price without VAT: | 44,63000 Kč |
|---|---|
| Unit Price with VAT: | 54,00230 Kč |


















