9 Position Two Piece Backshell Connector Black 45° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

971-009-040R011

DigiKey Part Number
971-09CB45A-ND
Manufacturer
Manufacturer Product Number
971-009-040R011
Description
CONN BACKSHELL 9P 45DEG SHLD BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Black 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
971-009-040R011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Zinc Alloy
Plating
Copper
Hardware
Assembly Hardware, Grommets
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 068
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1187,93000 Kč187,93 Kč
10159,66900 Kč1 596,69 Kč
25149,65680 Kč3 741,42 Kč
50142,50920 Kč7 125,46 Kč
100135,70800 Kč13 570,80 Kč
300125,58973 Kč37 676,92 Kč
500121,14670 Kč60 573,35 Kč
1 000115,37120 Kč115 371,20 Kč
Manufacturers Standard Package
Unit Price without VAT:187,93000 Kč
Unit Price with VAT:227,39530 Kč