
960-025-010R011 | |
|---|---|
DigiKey Part Number | NOR1130-ND |
Manufacturer | |
Manufacturer Product Number | 960-025-010R011 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position One Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 960-025-010R011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Strain Relief | |
Features | Mating Screws 2-56 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,90000 Kč | 603,90 Kč |
| 10 | 513,27500 Kč | 5 132,75 Kč |
| 25 | 481,14800 Kč | 12 028,70 Kč |
| 50 | 458,18900 Kč | 22 909,45 Kč |
| 100 | 436,33630 Kč | 43 633,63 Kč |
| 300 | 403,82583 Kč | 121 147,75 Kč |
| 500 | 389,55154 Kč | 194 775,77 Kč |
| Unit Price without VAT: | 603,90000 Kč |
|---|---|
| Unit Price with VAT: | 730,71900 Kč |





