
955-037-020R121 | |
|---|---|
DigiKey Part Number | 955-37QMPE-ND |
Manufacturer | |
Manufacturer Product Number | 955-037-020R121 |
Description | CONN BACKSHELL 37P 45/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 955-037-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 346,57200 Kč | 3 465,72 Kč |
| 25 | 324,86440 Kč | 8 121,61 Kč |
| 50 | 309,35940 Kč | 15 467,97 Kč |
| 100 | 294,60190 Kč | 29 460,19 Kč |
| 300 | 272,64713 Kč | 81 794,14 Kč |
| 500 | 263,00624 Kč | 131 503,12 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |




