Parametric Equivalent

955-015-020R121 | |
|---|---|
DigiKey Part Number | 955-15QMPE-ND |
Manufacturer | |
Manufacturer Product Number | 955-015-020R121 |
Description | CONN BACKSHELL 15P 45/180DEG SHD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 955-015-020R121 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Plastic, Metallized | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | - | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 242,00200 Kč | 2 420,02 Kč |
| 25 | 226,84560 Kč | 5 671,14 Kč |
| 50 | 216,01900 Kč | 10 800,95 Kč |
| 100 | 205,70900 Kč | 20 570,90 Kč |
| 300 | 190,37557 Kč | 57 112,67 Kč |
| 500 | 183,64388 Kč | 91 821,94 Kč |
| 1 000 | 174,89003 Kč | 174 890,03 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |






