858-D04-203RSS1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: 160,17060 Kč
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 47
Unit Price: 314,76000 Kč
Datasheet
IP67/IP68 Circular Connectors by NorComp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IP67/IP68 Circular Connectors by NorComp
NorComp IP67 Connectors

858-D04-203RSS1

DigiKey Part Number
858-D04-203RSS1-ND
Manufacturer
Manufacturer Product Number
858-D04-203RSS1
Description
CONN PLUG FMALE 4POS SOLDER CUP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
858-D04-203RSS1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black, Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Coupling Nut
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
4A
Shell Size - Insert
M12-4
Voltage Rating
250V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Threaded
Contact Finish Thickness - Mating
Flash
Orientation
D
Insert Material
Thermoplastic Polyurethane (TPU)
Primary Material
Metal
Applications
Industrial, Medical
Shell Material
Brass
Base Product Number
Shell Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
858-D04-203RSS4NorComp Inc.0NOR1793-ND160,17060 KčParametric Equivalent
858-D04-20TRSS4NorComp Inc.4737-858-D04-20TRSS4-ND314,76000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
50161,70140 Kč8 085,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:161,70140 Kč
Unit Price with VAT:195,65869 Kč