



858-D04-20TRSS4 | |
|---|---|
DigiKey Part Number | 37-858-D04-20TRSS4-ND |
Manufacturer | |
Manufacturer Product Number | 858-D04-20TRSS4 |
Description | M12 4P D-CODE FEMALE BRASS/TIN S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Tin |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation D | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Thermoplastic Polyurethane (TPU) |
Shell Material Brass | Applications Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,76000 Kč | 314,76 Kč |
| 10 | 267,53600 Kč | 2 675,36 Kč |
| 25 | 250,77480 Kč | 6 269,37 Kč |
| 50 | 238,80180 Kč | 11 940,09 Kč |
| 100 | 227,40620 Kč | 22 740,62 Kč |
| 300 | 210,45737 Kč | 63 137,21 Kč |
| 500 | 203,01496 Kč | 101 507,48 Kč |
| 1 000 | 193,33867 Kč | 193 338,67 Kč |
| Unit Price without VAT: | 314,76000 Kč |
|---|---|
| Unit Price with VAT: | 380,85960 Kč |

