



820B003-213R001 | |
|---|---|
DigiKey Part Number | NOR1478-ND |
Manufacturer | |
Manufacturer Product Number | 820B003-213R001 |
Description | CONN RCPT FMALE 3POS GOLD SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 820B003-213R001 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Tray | Ingress Protection IP50 - Dust Protected |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 8A |
Number of Positions 3 | Voltage Rating 400V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 200°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 7.00µin (0.178µm) |
Fastening Type Push-Pull | Insert Material Polyphenylene Sulfide (PPS) |
Orientation Keyed | Applications Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 820B003-213R001 | NorComp Inc. | 7 | 5497-820B003-213R001-ND | 18,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 407,44278 Kč | 14 667,94 Kč |
| Unit Price without VAT: | 407,44278 Kč |
|---|---|
| Unit Price with VAT: | 493,00576 Kč |




