



780-M26-213R011 | |
|---|---|
DigiKey Part Number | NOR1089-ND |
Manufacturer | |
Manufacturer Product Number | 780-M26-213R011 |
Description | CONN D-SUB HD RCPT 26POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 780-M26-213R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 2 (DA, A) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 270,59250 Kč | 7 576,59 Kč |
| Unit Price without VAT: | 270,59250 Kč |
|---|---|
| Unit Price with VAT: | 327,41693 Kč |





