



772-E25-103R011 | |
|---|---|
DigiKey Part Number | NOR1061-ND |
Manufacturer | |
Manufacturer Product Number | 772-E25-103R011 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 772-E25-103R011 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) | Wire Gauge 20-26 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Cable Side (4-40) | Operating Temperature -50°C ~ 100°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 213,42260 Kč | 10 671,13 Kč |
| Unit Price without VAT: | 213,42260 Kč |
|---|---|
| Unit Price with VAT: | 258,24135 Kč |







