




772-E09-213R001 | |
|---|---|
DigiKey Part Number | NOR1009-ND |
Manufacturer | |
Manufacturer Product Number | 772-E09-213R001 |
Description | CONN D-SUB RCPT 9POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 772-E09-213R001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| 10 | 190,53600 Kč | 1 905,36 Kč |
| 25 | 178,60040 Kč | 4 465,01 Kč |
| 50 | 170,07120 Kč | 8 503,56 Kč |
| 110 | 160,86755 Kč | 17 695,43 Kč |
| 330 | 148,87645 Kč | 49 129,23 Kč |
| 550 | 143,61029 Kč | 78 985,66 Kč |
| 1 100 | 136,76494 Kč | 150 441,43 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |






