



772-E09-103R001 | |
|---|---|
DigiKey Part Number | NOR1000-ND |
Manufacturer | |
Manufacturer Product Number | 772-E09-103R001 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 772-E09-103R001 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20-26 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 100°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,53000 Kč | 183,53 Kč |
| 10 | 155,89500 Kč | 1 558,95 Kč |
| 25 | 146,12200 Kč | 3 653,05 Kč |
| 50 | 139,13960 Kč | 6 956,98 Kč |
| 110 | 131,61145 Kč | 14 477,26 Kč |
| 330 | 121,79864 Kč | 40 193,55 Kč |
| 550 | 117,49004 Kč | 64 619,52 Kč |
| 1 100 | 111,88881 Kč | 123 077,69 Kč |
| Unit Price without VAT: | 183,53000 Kč |
|---|---|
| Unit Price with VAT: | 222,07130 Kč |













