



684M17W2103L461 | |
|---|---|
DigiKey Part Number | NOR1342-ND |
Manufacturer | |
Manufacturer Product Number | 684M17W2103L461 |
Description | CONN D-SUB PLUG 17POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 684M17W2103L461 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A, 40A |
Connector Type Plug, Male Pins | Backset Spacing 0.401" (10.20mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Contact Material Brass |
Contact Type Signal and Power | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,66000 Kč | 386,66 Kč |
| 10 | 328,59900 Kč | 3 285,99 Kč |
| 25 | 308,01920 Kč | 7 700,48 Kč |
| 50 | 293,31600 Kč | 14 665,80 Kč |
| 100 | 279,32400 Kč | 27 932,40 Kč |
| 250 | 261,84916 Kč | 65 462,29 Kč |
| 500 | 249,36754 Kč | 124 683,77 Kč |
| Unit Price without VAT: | 386,66000 Kč |
|---|---|
| Unit Price with VAT: | 467,85860 Kč |






