



173-E09-113R461 | |
|---|---|
DigiKey Part Number | NOR1837-ND |
Manufacturer | |
Manufacturer Product Number | 173-E09-113R461 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 173-E09-113R461 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 109,08500 Kč | 1 090,85 Kč |
| 25 | 102,24360 Kč | 2 556,09 Kč |
| 50 | 97,36360 Kč | 4 868,18 Kč |
| 180 | 88,94639 Kč | 16 010,35 Kč |
| 360 | 84,70244 Kč | 30 492,88 Kč |
| 540 | 82,31450 Kč | 44 449,83 Kč |
| 1 080 | 78,38943 Kč | 84 660,58 Kč |
| 2 520 | 73,84580 Kč | 186 091,42 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |




