
683M8W8103L001 | |
|---|---|
DigiKey Part Number | 37-683M8W8103L001-ND |
Manufacturer | |
Manufacturer Product Number | 683M8W8103L001 |
Description | MALE COAXIAL D-SUB MIXED CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Coax) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Coax | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | - | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,24000 Kč | 211,24 Kč |
| 10 | 179,42800 Kč | 1 794,28 Kč |
| 25 | 168,17720 Kč | 4 204,43 Kč |
| 50 | 160,15180 Kč | 8 007,59 Kč |
| 100 | 152,50640 Kč | 15 250,64 Kč |
| 250 | 142,96196 Kč | 35 740,49 Kč |
| 500 | 136,14432 Kč | 68 072,16 Kč |
| 1 000 | 129,65341 Kč | 129 653,41 Kč |
| Unit Price without VAT: | 211,24000 Kč |
|---|---|
| Unit Price with VAT: | 255,60040 Kč |



