Parametric Equivalent

681M13W3203L011 | |
|---|---|
DigiKey Part Number | 37-681M13W3203L011-ND |
Manufacturer | |
Manufacturer Product Number | 681M13W3203L011 |
Description | CONN D-SUB RCPT 13P PNL MNT SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13 (10 + 3 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 13C3, 13W3 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,22000 Kč | 317,22 Kč |
| 10 | 269,65100 Kč | 2 696,51 Kč |
| 25 | 252,76000 Kč | 6 319,00 Kč |
| 50 | 240,69420 Kč | 12 034,71 Kč |
| 100 | 229,20920 Kč | 22 920,92 Kč |
| 250 | 214,87000 Kč | 53 717,50 Kč |
| 500 | 204,62452 Kč | 102 312,26 Kč |
| 1 000 | 194,87143 Kč | 194 871,43 Kč |
| Unit Price without VAT: | 317,22000 Kč |
|---|---|
| Unit Price with VAT: | 383,83620 Kč |





