




780-M15-213R051 | |
|---|---|
DigiKey Part Number | NOR1084-ND |
Manufacturer | |
Manufacturer Product Number | 780-M15-213R051 |
Description | CONN D-SUB HD RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 780-M15-213R051 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) High Density | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Board Side (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 10 | 238,39900 Kč | 2 383,99 Kč |
| 36 | 217,78361 Kč | 7 840,21 Kč |
| 72 | 207,39056 Kč | 14 932,12 Kč |
| 108 | 201,54333 Kč | 21 766,68 Kč |
| 252 | 189,85540 Kč | 47 843,56 Kč |
| 504 | 180,80187 Kč | 91 124,14 Kč |
| 1 008 | 172,18470 Kč | 173 562,18 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |






