




680S7W2203L201 | |
|---|---|
DigiKey Part Number | NOR1202-ND |
Manufacturer | |
Manufacturer Product Number | 680S7W2203L201 |
Description | CONN D-SUB RCPT 7POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680S7W2203L201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 20A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,44000 Kč | 417,44 Kč |
| 10 | 354,82400 Kč | 3 548,24 Kč |
| 25 | 332,61680 Kč | 8 315,42 Kč |
| 80 | 306,41338 Kč | 24 513,07 Kč |
| 160 | 291,79606 Kč | 46 687,37 Kč |
| 320 | 277,88425 Kč | 88 922,96 Kč |
| 560 | 267,13993 Kč | 149 598,36 Kč |
| Unit Price without VAT: | 417,44000 Kč |
|---|---|
| Unit Price with VAT: | 505,10240 Kč |







