
680M8W8203L401 | |
|---|---|
DigiKey Part Number | 37-680M8W8203L401-ND |
Manufacturer | |
Manufacturer Product Number | 680M8W8203L401 |
Description | FEMALE MIXED CONTACT D-SUB 8W8 P |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,40000 Kč | 156,40 Kč |
| 10 | 132,91000 Kč | 1 329,10 Kč |
| 40 | 120,51125 Kč | 4 820,45 Kč |
| 80 | 114,75413 Kč | 9 180,33 Kč |
| 120 | 111,51767 Kč | 13 382,12 Kč |
| 280 | 105,04929 Kč | 29 413,80 Kč |
| 520 | 100,56192 Kč | 52 292,20 Kč |
| 1 000 | 96,03199 Kč | 96 031,99 Kč |
| Unit Price without VAT: | 156,40000 Kč |
|---|---|
| Unit Price with VAT: | 189,24400 Kč |






