
680M702-072-004 | |
---|---|
DigiKey Part Number | 37-680M702-072-004-ND |
Manufacturer | |
Manufacturer Product Number | 680M702-072-004 |
Description | POWER CONTACT POSITIONER 8 AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Tool Positioner For D-Sub Contacts, 8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Positioner | |
For Use With/Related Products | D-Sub Contacts, 8 AWG | |
Specifications | - | |
Compatible Tools | - | |
Cable Group | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18 914,06000 Kč | 18 914,06 Kč |
5 | 17 533,57000 Kč | 87 667,85 Kč |
10 | 16 971,26300 Kč | 169 712,63 Kč |
Unit Price without VAT: | 18 914,06000 Kč |
---|---|
Unit Price with VAT: | 22 886,01260 Kč |