



680M5W5203L201 | |
|---|---|
DigiKey Part Number | NOR1305-ND |
Manufacturer | |
Manufacturer Product Number | 680M5W5203L201 |
Description | CONN D-SUB RCPT 5POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M5W5203L201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 1 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 20A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,60000 Kč | 315,60 Kč |
| 10 | 268,29100 Kč | 2 682,91 Kč |
| 25 | 251,48040 Kč | 6 287,01 Kč |
| 50 | 239,47380 Kč | 11 973,69 Kč |
| 100 | 228,04460 Kč | 22 804,46 Kč |
| 250 | 213,77896 Kč | 53 444,74 Kč |
| 500 | 203,58694 Kč | 101 793,47 Kč |
| 1 000 | 193,88230 Kč | 193 882,30 Kč |
| Unit Price without VAT: | 315,60000 Kč |
|---|---|
| Unit Price with VAT: | 381,87600 Kč |







