



680M13W6203L401 | |
|---|---|
DigiKey Part Number | NOR1278-ND |
Manufacturer | |
Manufacturer Product Number | 680M13W6203L401 |
Description | CONN D-SUB RCPT 13POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 (7 + 6 Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 680M13W6203L401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) - 13W6 | |
Contact Type | Signal and Power | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A, 40A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 155°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,33000 Kč | 440,33 Kč |
| 10 | 374,22600 Kč | 3 742,26 Kč |
| 40 | 339,35400 Kč | 13 574,16 Kč |
| 80 | 323,16188 Kč | 25 852,95 Kč |
| 120 | 314,05308 Kč | 37 686,37 Kč |
| 280 | 295,84607 Kč | 82 836,90 Kč |
| 520 | 283,21940 Kč | 147 274,09 Kč |
| Unit Price without VAT: | 440,33000 Kč |
|---|---|
| Unit Price with VAT: | 532,79930 Kč |







