680M002-072LB02.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

680M002-072LB02

DigiKey Part Number
37-680M002-072LB02-ND
Manufacturer
Manufacturer Product Number
680M002-072LB02
Description
F PWR CONT // 10-12AWG // 30U"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
D-Sub Contact Female Socket Gold 10-12 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
680M002-072LB02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bag
Part Status
Active
Type
Power
Contact Type
Female Socket
Contact Form
Machined
Wire Gauge
10-12 AWG
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1127,06000 Kč127,06 Kč
10107,89900 Kč1 078,99 Kč
25101,13400 Kč2 528,35 Kč
5096,30120 Kč4 815,06 Kč
20087,32770 Kč17 465,54 Kč
40083,16118 Kč33 264,47 Kč
60080,81728 Kč48 490,37 Kč
1 00077,95857 Kč77 958,57 Kč
2 60072,88217 Kč189 493,64 Kč
Manufacturers Standard Package
Unit Price without VAT:127,06000 Kč
Unit Price with VAT:153,74260 Kč