
680M001-072LB02 | |
---|---|
DigiKey Part Number | 37-680M001-072LB02-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-072LB02 |
Description | M PWR CONT // 10-12AWG // 30U" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 10-12 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-072LB02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 10-12 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 125,19000 Kč | 125,19 Kč |
10 | 106,44100 Kč | 1 064,41 Kč |
25 | 99,77560 Kč | 2 494,39 Kč |
50 | 95,00980 Kč | 4 750,49 Kč |
200 | 86,15705 Kč | 17 231,41 Kč |
400 | 82,04625 Kč | 32 818,50 Kč |
600 | 79,73412 Kč | 47 840,47 Kč |
1 000 | 76,91394 Kč | 76 913,94 Kč |
2 600 | 71,90508 Kč | 186 953,21 Kč |
Unit Price without VAT: | 125,19000 Kč |
---|---|
Unit Price with VAT: | 151,47990 Kč |