
680M001-071LB02 | |
|---|---|
DigiKey Part Number | 37-680M001-071LB02-ND |
Manufacturer | |
Manufacturer Product Number | 680M001-071LB02 |
Description | M SIG CONT // 26-30AWG // 30U" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 26-30 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 680M001-071LB02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 26-30 AWG | |
Contact Termination | Crimp | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 Kč | 26,10 Kč |
| 10 | 22,25000 Kč | 222,50 Kč |
| 25 | 20,86480 Kč | 521,62 Kč |
| 50 | 19,86280 Kč | 993,14 Kč |
| 100 | 18,91340 Kč | 1 891,34 Kč |
| 250 | 17,72748 Kč | 4 431,87 Kč |
| 500 | 16,88126 Kč | 8 440,63 Kč |
| 1 000 | 16,07504 Kč | 16 075,04 Kč |
| 2 500 | 15,06894 Kč | 37 672,35 Kč |
| Unit Price without VAT: | 26,10000 Kč |
|---|---|
| Unit Price with VAT: | 31,58100 Kč |




