


581-M25-213L462 | |
|---|---|
DigiKey Part Number | 37-581-M25-213L462-ND |
Manufacturer | |
Manufacturer Product Number | 581-M25-213L462 |
Description | CONN MICRO-D RCPT 25POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 581-M25-213L462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Board Side (2-56) | |
Termination | Solder | |
Shell Material, Finish | Steel (Front) / Brass (Rear), Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.220" (5.60mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | 60VDC | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 105,54000 Kč | 1 105,54 Kč |
| 10 | 939,68100 Kč | 9 396,81 Kč |
| 25 | 880,88280 Kč | 22 022,07 Kč |
| 64 | 824,39781 Kč | 52 761,46 Kč |
| 128 | 785,09555 Kč | 100 492,23 Kč |
| 256 | 747,67891 Kč | 191 405,80 Kč |
| Unit Price without VAT: | 1 105,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 337,70340 Kč |








