


581-M25-113L462 | |
|---|---|
DigiKey Part Number | 37-581-M25-113L462-ND |
Manufacturer | |
Manufacturer Product Number | 581-M25-113L462 |
Description | CONN MICRO-D PLUG 25POS R/A SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Type, Micro-D Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 581-M25-113L462 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.043 Row to Row | |
Contact Type | Signal | |
Flange Feature | Board Side (2-56) | |
Termination | Solder | |
Shell Material, Finish | Steel (Front) / Brass (Rear), Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.220" (5.60mm) | |
Features | Board Lock, Shielded | |
Voltage Rating | 60VDC | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 086,02000 Kč | 1 086,02 Kč |
| 10 | 923,07200 Kč | 9 230,72 Kč |
| 25 | 865,30240 Kč | 21 632,56 Kč |
| 64 | 809,81734 Kč | 51 828,31 Kč |
| 128 | 771,21063 Kč | 98 714,96 Kč |
| 256 | 734,45918 Kč | 188 021,55 Kč |
| Unit Price without VAT: | 1 086,02000 Kč |
|---|---|
| Unit Price with VAT: | 1 314,08420 Kč |


