Similar

382-009-112L565 | |
|---|---|
DigiKey Part Number | NOR1133-ND |
Manufacturer | |
Manufacturer Product Number | 382-009-112L565 |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Customer Reference | |
Detailed Description | 9, 9 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Mating Side, Female Screwlock (2-56) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tube | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2, 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0836199003 | Molex | 845 | WM4226-ND | 761,39000 Kč | Similar |


