



0836199003 | |
|---|---|
DigiKey Part Number | WM4226-ND |
Manufacturer | |
Manufacturer Product Number | 0836199003 |
Description | CONN MICRO-D PLUG 9POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9, 9 Position D-Type, Micro-D - Stacked Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 0836199003 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tube | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 1A |
Connector Type Plug, Male Pins | Backset Spacing 0.270" (6.86mm) |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2, 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 0.050 Pitch x 0.050 Row to Row | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (2-56) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,39000 Kč | 761,39 Kč |
| 10 | 647,05300 Kč | 6 470,53 Kč |
| 26 | 604,87154 Kč | 15 726,66 Kč |
| 52 | 576,02365 Kč | 29 953,23 Kč |
| 104 | 548,55058 Kč | 57 049,26 Kč |
| 260 | 514,25231 Kč | 133 705,60 Kč |
| Unit Price without VAT: | 761,39000 Kč |
|---|---|
| Unit Price with VAT: | 921,28190 Kč |






