Connector Header Through Hole 14 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 14 position 0.079" (2.00mm)
26641401RP2
26641401RP2

26641401RP2

DigiKey Part Number
2664S-07-ND
Manufacturer
Manufacturer Product Number
26641401RP2
Description
CONN HEADER VERT 14POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 616
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1043,31900 Kč433,19 Kč
10036,81370 Kč3 681,37 Kč
50032,86062 Kč16 430,31 Kč
1 00031,29248 Kč31 292,48 Kč
5 00027,93570 Kč139 678,50 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč
Alternate Length
CONN HEADER VERT 72POS 2MM
In-Stock: 205
Unit Price: 189,19000 Kč
CONN HEADER VERT 2POS
In-Stock: 1924
Unit Price: 13,44000 Kč
CONN HEADER VERT 4POS 2MM
In-Stock: 0
Unit Price: 19,95000 Kč
CONN HEADER VERT 6POS 2MM
In-Stock: 789
Unit Price: 26,46000 Kč
CONN HEADER VERT 8POS 2MM
In-Stock: 372
Unit Price: 32,76000 Kč