Connector Header Through Hole 72 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 72 position 0.079" (2.00mm)
26647201RP2
26647201RP2

26647201RP2

DigiKey Part Number
2664S-36-ND
Manufacturer
Manufacturer Product Number
26647201RP2
Description
CONN HEADER VERT 72POS 2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 72 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
26647201RP2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.118" (3.00mm)
Overall Contact Length
0.327" (8.30mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Gold
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
Flash
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 205
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1189,19000 Kč189,19 Kč
10160,71900 Kč1 607,19 Kč
100136,61090 Kč13 661,09 Kč
500121,95260 Kč60 976,30 Kč
1 000116,13805 Kč116 138,05 Kč
Manufacturers Standard Package
Unit Price without VAT:189,19000 Kč
Unit Price with VAT:228,91990 Kč
Alternate Length
CONN HEADER VERT 2POS
In-Stock: 1924
Unit Price: 13,44000 Kč
CONN HEADER VERT 4POS 2MM
In-Stock: 0
Unit Price: 19,95000 Kč
CONN HEADER VERT 6POS 2MM
In-Stock: 579
Unit Price: 26,46000 Kč
CONN HEADER VERT 8POS 2MM
In-Stock: 372
Unit Price: 32,76000 Kč
CONN HEADER VERT 10POS 2MM
In-Stock: 186
Unit Price: 38,85000 Kč