Similar
Similar
Similar
Similar
Similar
Similar
Similar

191-025-213L571 | |
|---|---|
DigiKey Part Number | 191-025-213L571-ND |
Manufacturer | |
Manufacturer Product Number | 191-025-213L571 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 191-025-213L571 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663516513 | HARTING | 616 | 1195-2554-ND | 179,98000 Kč | Similar |
| 1-5745967-5 | TE Connectivity AMP Connectors | 1 357 | A34101-ND | 290,52000 Kč | Similar |
| 1-745967-0 | TE Connectivity AMP Connectors | 0 | A23188-ND | 0,00000 Kč | Similar |
| 1-745967-4 | TE Connectivity AMP Connectors | 66 | A23189-ND | 210,01000 Kč | Similar |
| 2-338315-2 | TE Connectivity AMP Connectors | 428 | 2-338315-2-ND | 312,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 77,50740 Kč | 3 875,37 Kč |
| Unit Price without VAT: | 77,50740 Kč |
|---|---|
| Unit Price with VAT: | 93,78395 Kč |















