Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




191-025-123R001 | |
|---|---|
DigiKey Part Number | 191-25MA-ND |
Manufacturer | |
Manufacturer Product Number | 191-025-123R001 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 191-025-123R001 Models |
Category | Termination Press-Fit |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09663646717 | HARTING | 0 | 1195-7912-ND | 157,04820 Kč | Similar |
| 5748146-4 | TE Connectivity AMP Connectors | 30 | A32049-ND | 617,76000 Kč | Similar |
| 5748146-6 | TE Connectivity AMP Connectors | 0 | A32050-ND | 400,91213 Kč | Similar |
| D25P90C6GL00LF | Amphenol CS (FCI) | 0 | D25P90C6GL00LF-ND | 77,55350 Kč | Similar |
| D25P90C6GV00LF | Amphenol CS (FCI) | 0 | D25P90C6GV00LF-ND | 78,91400 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,99000 Kč | 163,99 Kč |
| 10 | 139,30100 Kč | 1 393,01 Kč |
| 25 | 130,57400 Kč | 3 264,35 Kč |
| 50 | 124,34180 Kč | 6 217,09 Kč |
| 100 | 118,40350 Kč | 11 840,35 Kč |
| 250 | 110,99292 Kč | 27 748,23 Kč |
| 500 | 105,69848 Kč | 52 849,24 Kč |
| 1 035 | 100,41507 Kč | 103 929,60 Kč |
| Unit Price without VAT: | 163,99000 Kč |
|---|---|
| Unit Price with VAT: | 198,42790 Kč |







