Similar




173-E50-213R141 | |
|---|---|
DigiKey Part Number | 173-150FEA-ND |
Manufacturer | |
Manufacturer Product Number | 173-E50-213R141 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 173-E50-213R141 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Color White |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 5 (DD, D) | Contact Material Copper |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L177DFDH50SAM4 | Amphenol CS (Commercial Products) | 0 | L177DFDH50SAM4-ND | 852,03790 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,01000 Kč | 639,01 Kč |
| 10 | 543,11900 Kč | 5 431,19 Kč |
| 32 | 500,33000 Kč | 16 010,56 Kč |
| 64 | 482,94172 Kč | 30 908,27 Kč |
| Unit Price without VAT: | 639,01000 Kč |
|---|---|
| Unit Price with VAT: | 773,20210 Kč |





