Similar
Similar
Similar
Similar

L177DFDH50SAM4 | |
|---|---|
DigiKey Part Number | L177DFDH50SAM4-ND |
Manufacturer | |
Manufacturer Product Number | L177DFDH50SAM4 |
Description | CONN D-SUB RCPT 50POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | L177DFDH50SAM4 Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 30.0µin (0.76µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.319" (8.10mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 3 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Thermoplastic, Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E50-213R001 | NorComp Inc. | 0 | 1173-150FEA-ND | 468,91506 Kč | Similar |
| 173-E50-213R141 | NorComp Inc. | 0 | 173-150FEA-ND | 639,01000 Kč | Similar |
| 174-E50-213R001 | NorComp Inc. | 379 | 1174-150FEA-ND | 555,59000 Kč | Similar |
| 174-E50-213R141 | NorComp Inc. | 0 | 174-150FEA-ND | 488,18813 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 852,03790 Kč | 170 407,58 Kč |
| Unit Price without VAT: | 852,03790 Kč |
|---|---|
| Unit Price with VAT: | 1 030,96586 Kč |






