
173-E09-213R461 | |
|---|---|
DigiKey Part Number | NOR1838-ND |
Manufacturer | |
Manufacturer Product Number | 173-E09-213R461 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 173-E09-213R461 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.283" (7.20mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Mounting Brackets |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,35000 Kč | 135,35 Kč |
| 10 | 114,97600 Kč | 1 149,76 Kč |
| 25 | 107,77280 Kč | 2 694,32 Kč |
| 50 | 102,62160 Kč | 5 131,08 Kč |
| 180 | 93,75244 Kč | 16 875,44 Kč |
| 360 | 89,27950 Kč | 32 140,62 Kč |
| 540 | 86,76352 Kč | 46 852,30 Kč |
| 1 080 | 82,62563 Kč | 89 235,68 Kč |
| 2 520 | 77,83662 Kč | 196 148,28 Kč |
| Unit Price without VAT: | 135,35000 Kč |
|---|---|
| Unit Price with VAT: | 163,77350 Kč |



