
173-E25-213R461 | |
|---|---|
DigiKey Part Number | NOR1842-ND |
Manufacturer | |
Manufacturer Product Number | 173-E25-213R461 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 173-E25-213R461 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.283" (7.20mm) | |
Features | Board Lock, Mounting Brackets | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polyamide (PA6T), Nylon 6T | |
Wire Gauge | - | |
Contact Material | Copper | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,88000 Kč | 228,88 Kč |
| 10 | 194,56700 Kč | 1 945,67 Kč |
| 25 | 182,38040 Kč | 4 559,51 Kč |
| 50 | 173,67020 Kč | 8 683,51 Kč |
| 100 | 165,38020 Kč | 16 538,02 Kč |
| 300 | 153,05163 Kč | 45 915,49 Kč |
| 500 | 147,63946 Kč | 73 819,73 Kč |
| 1 000 | 140,60072 Kč | 140 600,72 Kč |
| Unit Price without VAT: | 228,88000 Kč |
|---|---|
| Unit Price with VAT: | 276,94480 Kč |


