
173-E09-211R241 | |
|---|---|
DigiKey Part Number | 173-209FEA-ND |
Manufacturer | |
Manufacturer Product Number | 173-E09-211R241 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color White |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side, Standard Screws (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E09-213R141 | NorComp Inc. | 3 | 173-109FEA-ND | 169,97000 Kč | Similar |
| 09661126601 | HARTING | 90 | 1195-2508-ND | 114,91000 Kč | Similar |
| 09661126602 | HARTING | 0 | 1195-2509-ND | 114,91000 Kč | Similar |
| 09661127601 | HARTING | 50 | 1195-4982-ND | 107,41000 Kč | Similar |
| 09661127602 | HARTING | 10 | 1195-4983-ND | 107,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,73000 Kč | 61,73 Kč |
| Unit Price without VAT: | 61,73000 Kč |
|---|---|
| Unit Price with VAT: | 74,69330 Kč |







