Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

172-E25-211R021 | |
|---|---|
DigiKey Part Number | 6525FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E25-211R021 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyamide (PA6T), Nylon 6T |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -50°C ~ 100°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E25-213R021 | NorComp Inc. | 0 | 3525FEA-ND | 137,46276 Kč | Similar |
| 09663516513 | HARTING | 616 | 1195-2554-ND | 179,98000 Kč | Similar |
| 1-338315-2 | TE Connectivity AMP Connectors | 3 768 | A35168-ND | 308,87000 Kč | Similar |
| 1-5745967-0 | TE Connectivity AMP Connectors | 1 | A34082-ND | 277,38000 Kč | Similar |
| 1-5745967-4 | TE Connectivity AMP Connectors | 136 | A34097-ND | 221,28000 Kč | Similar |















