MFR Recommended
Similar




172-E09-102R031 | |
|---|---|
DigiKey Part Number | 4109MER-ND |
Manufacturer | |
Manufacturer Product Number | 172-E09-102R031 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Color White |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side (4-40) | Base Product Number |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-E09-103R031 | NorComp Inc. | 0 | 4109MEA-ND | 90,93000 Kč | MFR Recommended |
| DEMF09P | Amphenol CS (FCI) | 0 | DEMF09P-ND | 154,57470 Kč | Similar |
| L717SDEH09PVF | Amphenol CS (Commercial Products) | 49 | L717SDEH09PVF-ND | 34,20000 Kč | Similar |
| L777DE09P | Amphenol CS (Commercial Products) | 200 | L777DE09P-ND | 208,97000 Kč | Similar |
























