Parametric Equivalent
Parametric Equivalent

172-050-213R001 | |
|---|---|
DigiKey Part Number | 37-172-050-213R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-213R001 |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Voltage Rating 500V |
Number of Rows 3 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD-50S-T-N-S1R | JAE Electronics | 315 | 670-DD-50S-T-N-S1R-ND | 708,25000 Kč | Parametric Equivalent |
| DD-50S-T-NR | JAE Electronics | 0 | 670-DD-50S-T-NR-ND | 167,01086 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,40000 Kč | 341,40 Kč |
| 10 | 290,07900 Kč | 2 900,79 Kč |
| 40 | 263,03475 Kč | 10 521,39 Kč |
| 80 | 250,48500 Kč | 20 038,80 Kč |
| 120 | 243,42367 Kč | 29 210,84 Kč |
| 280 | 229,30846 Kč | 64 206,37 Kč |
| 520 | 219,51938 Kč | 114 150,08 Kč |
| Unit Price without VAT: | 341,40000 Kč |
|---|---|
| Unit Price with VAT: | 413,09400 Kč |



