Parametric Equivalent
Parametric Equivalent

DD-50S-T-NR | |
|---|---|
DigiKey Part Number | 670-DD-50S-T-NR-ND |
Manufacturer | |
Manufacturer Product Number | DD-50S-T-NR |
Description | CONN D-SUB RCPT 50P PNL MNT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Bulk | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 3 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 5 (DD, D) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD-50S-T-N-S1R | JAE Electronics | 315 | 670-DD-50S-T-N-S1R-ND | 708,25000 Kč | Parametric Equivalent |
| 172-050-213R001 | NorComp Inc. | 0 | 37-172-050-213R001-ND | 341,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 167,01086 Kč | 52 608,42 Kč |
| Unit Price without VAT: | 167,01086 Kč |
|---|---|
| Unit Price with VAT: | 202,08314 Kč |



