
172-050-143R001 | |
|---|---|
DigiKey Part Number | 37-172-050-143R001-ND |
Manufacturer | |
Manufacturer Product Number | 172-050-143R001 |
Description | CONN D-SUB PLUG 50POS PNL MNT WW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 500V |
Number of Rows 3 | Color Beige |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 5 (DD, D) | Dielectric Material Polyamide (PA6T), Nylon 6T |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -50°C ~ 100°C |
Termination Wire Wrap |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD-50P-OL2-K87 | ITT Cannon, LLC | 26 | 1003-3014-ND | 1 065,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 403,16000 Kč | 403,16 Kč |
| 10 | 342,66600 Kč | 3 426,66 Kč |
| 32 | 315,65250 Kč | 10 100,88 Kč |
| 64 | 300,59297 Kč | 19 237,95 Kč |
| 128 | 286,25195 Kč | 36 640,25 Kč |
| 256 | 272,60160 Kč | 69 786,01 Kč |
| 512 | 259,60582 Kč | 132 918,18 Kč |
| Unit Price without VAT: | 403,16000 Kč |
|---|---|
| Unit Price with VAT: | 487,82360 Kč |


